TRACOPOWER TME DC-DC Converter, 12V dc/ 84mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 189-6947
- Mfr. Part No.:
- TME 0512S
- Manufacturer:
- TRACOPOWER
243 In stock for delivery within 4 working days
Added
Price Each
SGD7.76
(exc. GST)
SGD8.46
(inc. GST)
Units | Per unit |
1 - 2 | SGD7.76 |
3 - 4 | SGD7.51 |
5 + | SGD7.26 |
- RS Stock No.:
- 189-6947
- Mfr. Part No.:
- TME 0512S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TME Series DC-DC Converter, 77% Efficiency, Through Hole Mount - TME 0512S
This isolated DC-DC converter by Traco Power, is designed to efficiently convert 5V to 12V DC power with a power rating of 1W. The SIP 4 package ensures easy installation in through hole mounting applications, making it a reliable choice for various industries.
Features & Benefits
• Efficiently converts 5V to 12V DC power with a power rating of 1W
• Provides isolation for safe operation in various applications
• Features a high efficiency design for optimal performance
• Offers a wide operating temperature range from 40°C to +85°C
• Includes industry standard pinout for easy integration
• Provides isolation for safe operation in various applications
• Features a high efficiency design for optimal performance
• Offers a wide operating temperature range from 40°C to +85°C
• Includes industry standard pinout for easy integration
Applications
• Ideal for use in automation systems for voltage conversion
• Suitable for electronic devices requiring 12V DC power supply
• Perfect for electrical applications where isolated power is needed
• Used in mechanical systems for voltage regulation
• Ideal for projects requiring a high efficiency DC-DC Converter
• Suitable for electronic devices requiring 12V DC power supply
• Perfect for electrical applications where isolated power is needed
• Used in mechanical systems for voltage regulation
• Ideal for projects requiring a high efficiency DC-DC Converter
Can it convert 5V to 12V DC power efficiently?
Yes, the Traco Power DC-DC converter can efficiently convert 5V to 12V DC power with a high efficiency rating.
Will it work in applications where isolated power is required?
Yes, the isolated DC-DC converter is designed to provide safe and reliable isolated power for various applications.
Is it suitable for use in automation systems?
Yes, the Traco Power DC-DC converter is perfect for automation systems that require voltage conversion in limited board space.
Can it handle a wide temperature range?
Yes, the Traco Power Converter is designed to operate efficiently in temperatures ranging from -40°C to +85°C, making it versatile for different environments.
Is it a suitable choice for projects requiring a 1W power rating?
Yes, the Traco Power DC-DC converter with its 1W power rating, is ideal for projects requiring efficient power conversion in a compact package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 84mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 4 |
Isolation Voltage | 1kV dc |
Length | 11.5mm |
Width | 6.1mm |
Depth | 10.2mm |
Series | TME |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Efficiency | 77% |
Minimum Temperature | -40°C |