TRACOPOWER TME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 189-6931
- Mfr. Part No.:
- TME 0505S
- Manufacturer:
- TRACOPOWER
115 In stock for delivery within 4 working days
Added
Price Each
SGD7.55
(exc. GST)
SGD8.23
(inc. GST)
Units | Per unit |
1 - 2 | SGD7.55 |
3 - 4 | SGD7.33 |
5 + | SGD7.11 |
- RS Stock No.:
- 189-6931
- Mfr. Part No.:
- TME 0505S
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 69% Efficiency, SIP4 Format - TME Series - TME 0505S
Working with limited space? Make the most of it using this micro-size DC-DC converter from Traco Power. It only takes up 0.7cm² of board space thanks to compact dimensions of just 10.2 (D) x 11.5 (L) x 6.1mm (W). The device ensures reliable power distribution, converting inputs between 4.5 to 5.5V DC into a standard 5V DC output. With an isolation voltage of 1kV, this small-but-mighty converter puts up a secure barrier between its input and output, so you won't get caught out by sudden spikes.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C ensures reliable performance in tough conditions
• Industry-standard pinouts cut down on the chances of incorrect wiring for glitch-free installation
• Comes with short-circuit protection to prevent damage to your equipment
• Secure through-hole mounting type means it remains stable, even with industrial vibration
• Industry-standard pinouts cut down on the chances of incorrect wiring for glitch-free installation
• Comes with short-circuit protection to prevent damage to your equipment
• Secure through-hole mounting type means it remains stable, even with industrial vibration
Applications
• Mechanical workshops
• Industrial power supplies
• Food and beverage production
• Industrial power supplies
• Food and beverage production
What power rating does this converter have?
This unit has a rating of 1W, so you get high power from a small package.
How much does the unit weigh?
This micro-size converter only weighs 1.3g, so minimises strain on your system.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 4 |
Isolation Voltage | 1kV dc |
Width | 6.1mm |
Depth | 10.2mm |
Length | 11.5mm |
Series | TME |
Load Regulation | ±10% |
Efficiency | 69% |
Medical Approved | No |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |