Bulgin Circular Connector, 25 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 184-9389
- Mfr. Part No.:
- PX0822/S
- Manufacturer:
- Bulgin
77 In stock for delivery within 4 working days
Added
Price Each
SGD16.97
(exc. GST)
SGD18.50
(inc. GST)
Units | Per unit |
1 - 9 | SGD16.97 |
10 - 49 | SGD16.90 |
50 - 99 | SGD16.53 |
100 - 299 | SGD15.81 |
300 + | SGD13.75 |
- RS Stock No.:
- 184-9389
- Mfr. Part No.:
- PX0822/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Panel Plugs and Sockets – Jam Nut
For a suitable hole cutter, use stock no. 543-715
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50 V ac/dc |
Shell Size | 38 |
Mating Type | Threaded |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |