- RS Stock No.:
- 184-9373
- Mfr. Part No.:
- PX0822/P
- Manufacturer:
- Bulgin
26 In stock for delivery within 4 working days
Added
Price Each
SGD17.50
(exc. GST)
SGD19.08
(inc. GST)
Units | Per unit |
1 - 9 | SGD17.50 |
10 - 49 | SGD16.98 |
50 - 99 | SGD16.47 |
100 + | SGD15.99 |
- RS Stock No.:
- 184-9373
- Mfr. Part No.:
- PX0822/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Panel Plugs and Sockets – Jam Nut
For a suitable hole cutter, use stock no. 543-715
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |