Bulgin Circular Connector, 25 Contacts, Cable Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS Stock No.:
- 184-9367
- Mfr. Part No.:
- PX0821/S
- Manufacturer:
- Bulgin
49 In stock for delivery within 4 working days
Added
Price Each
SGD22.36
(exc. GST)
SGD24.37
(inc. GST)
Units | Per unit |
1 - 24 | SGD22.36 |
25 - 49 | SGD21.61 |
50 + | SGD20.17 |
- RS Stock No.:
- 184-9367
- Mfr. Part No.:
- PX0821/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler
For making in-line waterproof connections. The in-line plug will only mate with the cable socket and in-line socket will only mate with the cable plug.,Diameter 38mm, length 65mm.
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 1.0A |
Body Orientation | Straight |
Series | Standard Buccaneer |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Minimum Operating Temperature | -20°C |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |