Alpha Wire Hook Up Wire Series Red 0.23 mm² Harsh Environment Wire, 24 AWG, 7/0.20 mm, 30m, PVC Insulation
- RS Stock No.:
- 176-9801
- Mfr. Part No.:
- 3050 RD005
- Manufacturer:
- Alpha Wire
6 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
65 In Global stock for delivery within 4 working day(s)
Price 1 Reel of 30 Metre(s)
SGD52.04
(exc. GST)
SGD56.72
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 24 | SGD52.04 | SGD1.735 |
25 - 124 | SGD50.74 | SGD1.691 |
125 + | SGD49.48 | SGD1.649 |
*price indicative |
- RS Stock No.:
- 176-9801
- Mfr. Part No.:
- 3050 RD005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Belden Alpha Wire Red Harsh-Environment Wire, 1.42mm OD - Hook Up Wire Series - 3050
Use this harsh-environment wire from Belden Alpha Wire to keep your applications running smoothly in demanding conditions. The 24AWG hook-up cable comes with robust PVC insulation for protection against abrasion and chemical damage. It's also flame-retardant and won't ignite or spread fires in hazardous settings. A bright red jacket lets you easily identify it when it's used with other cables in a circuit.
Features & Benefits
• Flexible wire is easy to handle, strip and terminate
• Tinned-copper conductor is resistant to corrosion for improved performance
• Tinned-copper conductor is resistant to corrosion for improved performance
• Length can be cut to suit your applications
Applications
• Control cabinets
• Machine tools
• High-temperature ovens
• Chemical industry
• Offshore energy operations
• Machine tools
• High-temperature ovens
• Chemical industry
• Offshore energy operations
Can I use this hook-up wire in extreme temperatures?
Yes – you can safely install and use this harsh-environment wire in temperatures ranging from -40°C to +105°C, including high-humidity settings.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.23 mm² |
Sheath Colour | Red |
Cable Shape | Single Core |
American Wire Gauge | 24 AWG |
Core Strands | 7/0.20 mm |
Length | 30m |
Insulation Material | PVC |
Outer Diameter | 1.42mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Tinned Copper |
Wire Style | UL1007 |
Standards Met | UL Listed |
Fire Behaviour | Flame Retardant |
Series | Hook Up Wire |
Insulation Wall Thickness | 0.41mm |
Shield Type | Unshielded |
Size of Strands | 0.2 mm |
Number of Strands | 7 |