- RS Stock No.:
- 175-4506
- Mfr. Part No.:
- 84010008
- Manufacturer:
- Souriau Sunbank by Eaton
11 In stock for delivery within 4 working days
Added
Price Each
SGD77.76
(exc. GST)
SGD84.76
(inc. GST)
Units | Per unit |
1 - 4 | SGD77.76 |
5 - 24 | SGD76.12 |
25 - 49 | SGD73.79 |
50 - 99 | SGD72.00 |
100 + | SGD70.44 |
- RS Stock No.:
- 175-4506
- Mfr. Part No.:
- 84010008
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Souriau Connector Backshell
The Souriau 840 series connector backshell comes with a cable clamp and sealing gland has shell size of 1. Its electrical rating is 600V and current ranging between 7.5A and 50A. This connector is made of thermoplastic with alodine plating. It has a bayonet coupling system that allows quick connection and disconnection of connectors. A mechanical index is provided to guide housing for correct alignment and the insulators.
Features and Benefits
Endurance is 500cycles
Good splash-proofing
Insulation resistance is 5000Mohm
Operating temperature ranging between -40°C and 85°C
Right angled body orientation
Good splash-proofing
Insulation resistance is 5000Mohm
Operating temperature ranging between -40°C and 85°C
Right angled body orientation
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Test and measurement instrumentation
Transportation
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
For Use With | 840 Series |
Shell Size | 1 |
Body Orientation | Angled, Straight |
Housing Material | Plastic |
IP Rating | IP65 |
Length | 26 mm, 33.5 mm |
Series | 840 |