- RS Stock No.:
- 175-4461
- Mfr. Part No.:
- 84021832
- Manufacturer:
- Souriau Sunbank by Eaton
52 In stock for delivery within 4 working days
Added
Price Each
SGD480.99
(exc. GST)
SGD524.28
(inc. GST)
Units | Per unit |
1 - 9 | SGD480.99 |
10 - 49 | SGD470.90 |
50 - 99 | SGD456.78 |
100 - 249 | SGD445.53 |
250 + | SGD435.80 |
- RS Stock No.:
- 175-4461
- Mfr. Part No.:
- 84021832
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Souriau Circular Connector
The Souriau 840 series 7-poles male circular connector has a plug-type connection. This connector has a voltage rating of 2000vrms and a current rating is up to 11A per contact. The connector has a bayonet coupling mating system that gives it quick-connection and disconnection capabilities. The connector shell is made from aluminium alloy over alodine plating with silver-plated copper alloy contacts. The snap-lock latch has a bayonet design and a mechanical indexing system guides the housings. This connector is supplied with backnut.
Supplied with:
Plug, receptacle or in-line receptacle, backshells and accessories and a single, metallic OO2 type connector
Supplied with:
Plug, receptacle or in-line receptacle, backshells and accessories and a single, metallic OO2 type connector
Features and Benefits
Solder termination
Straight body orientation
Durability of 500 mating cycles
Operation temperature ranges between -40°C and 85°C
Straight body orientation
Durability of 500 mating cycles
Operation temperature ranges between -40°C and 85°C
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Test and measurement instrumentation
Transportation
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 11.0A |
Series | 840 |
Body Orientation | Straight |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |