- RS Stock No.:
- 175-4332
- Mfr. Part No.:
- 84011172
- Manufacturer:
- Souriau Sunbank by Eaton
1 In stock for delivery within 4 working days
Added
Price Each
SGD205.64
(exc. GST)
SGD224.15
(inc. GST)
Units | Per unit |
1 - 9 | SGD205.64 |
10 - 49 | SGD202.04 |
50 - 99 | SGD198.51 |
100 - 249 | SGD195.04 |
250 + | SGD191.62 |
- RS Stock No.:
- 175-4332
- Mfr. Part No.:
- 84011172
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Souriau Circular Connector
The Souriau 840 series 3-poles female circular connector has a socket type connection. This connector has a voltage rating of 2000vrms and a current rating is up to 11A per contact. The connector has a bayonet coupling mating system that gives it quick-connection and disconnection capabilities. The connector shell is made from aluminium alloy over alodine plating with silver-plated copper alloy contacts. The snap-lock latch has a bayonet design and a mechanical indexing system guides the housings. This connector is supplied with backnut.
Supplied with:
A plug, a receptacle or in-line receptacle, backshells and accessories
Supplied with:
A plug, a receptacle or in-line receptacle, backshells and accessories
Features and Benefits
Solder termination
Straight body orientation
Durability of 500 mating cycles
Operation temperature ranges between -40°C and 85°C
Straight body orientation
Durability of 500 mating cycles
Operation temperature ranges between -40°C and 85°C
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Test and measurement instrumentation
Transportation
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 11.0A |
Body Orientation | Straight |
Series | 840 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |