- RS Stock No.:
- 174-791
- Manufacturer:
- RS PRO
35 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
1444 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD18.79
(exc. GST)
SGD20.48
(inc. GST)
Units | Per unit |
1 + | SGD18.79 |
- RS Stock No.:
- 174-791
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 174-791 Sealant Applicator Gun
The RS PRO 174-791 is a manual sealant gun for use with adhesive and sealant cartridges up to 400ml. Whether you are a professional tradesman or doing some DIY home improvements, the RS PRO 174-791 dispenser is ideal. It is really straight forward to use and will help you achieve a professional finish.
The RS PRO 174-791 has a trigger ratio of 7:1. This level of force is suitable for silicone sealants as the gun will release a longer bead.
The RS PRO 174-791 has a trigger ratio of 7:1. This level of force is suitable for silicone sealants as the gun will release a longer bead.
Manual sealant dispenser
Trigger ratio - 7:1
Supported cartridge volumes: 305 / 310 / 380 / 400 ml
Supported cartridge dimensions: 260mm (length) x 50mm (diameter)
Trigger ratio - 7:1
Supported cartridge volumes: 305 / 310 / 380 / 400 ml
Supported cartridge dimensions: 260mm (length) x 50mm (diameter)
Specifications
Attribute | Value |
---|---|
Type | Sealant Gun |
Product Capacity | 305 ml, 310 ml, 380 ml, 400ml |