- RS Stock No.:
- 171-7046
- Mfr. Part No.:
- B3524
- Manufacturer:
- Orbitec
170 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
50 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD5.983
(exc. GST)
SGD6.521
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD5.983 | SGD59.83 |
250 - 1240 | SGD5.864 | SGD58.64 |
1250 + | SGD4.826 | SGD48.26 |
*price indicative |
- RS Stock No.:
- 171-7046
- Mfr. Part No.:
- B3524
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
BA 15d filament lamps
Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Wattage | 5W |
Lamp Base | BA15d |
Current Rating | 200 mA |
Diameter | 16mm |
Lamp Size | T5 |
Length | 35 mm |
Lens Colour | Clear |
Life Hours | 2000h |