TRACOPOWER TSH Isolated DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, +85°C
- RS Stock No.:
- 169-027
- Mfr. Part No.:
- TSH 2412D
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 169-027
- Mfr. Part No.:
- TSH 2412D
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
Note
Operating temperature is without derating.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±80mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package | SOIC |
Isolation Voltage | 1000V dc |
Depth | 8.65mm |
Length | 15.3mm |
Series | TSH |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |