TRACOPOWER TMR 2WI DC-DC Converter, ±5V dc/ ±200mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 169-005
- Mfr. Part No.:
- TMR 2-2421WI
- Manufacturer:
- TRACOPOWER
171 In stock for delivery within 4 working days
Added
Price Each
SGD28.66
(exc. GST)
SGD31.24
(inc. GST)
Units | Per unit |
1 - 2 | SGD28.66 |
3 - 4 | SGD27.95 |
5 + | SGD27.21 |
- RS Stock No.:
- 169-005
- Mfr. Part No.:
- TMR 2-2421WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
Note
Operating temperature is without derating.
Note
No derating
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 9 |
Isolation Voltage | 1.5kV dc |
Length | 26mm |
Depth | 12.5mm |
Series | TMR 2WI |
Load Regulation | ±2% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 73% |