TRACOPOWER TMR 2WI DC-DC Converter, ±15V dc/ ±65mA Output, 18 → 75 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-973
- Mfr. Part No.:
- TMR 2-4823WI
- Manufacturer:
- TRACOPOWER
Available for back order.
Price Each
SGD32.04
(exc. GST)
SGD34.92
(inc. GST)
units | Per unit |
1 - 2 | SGD32.04 |
3 - 4 | SGD31.24 |
5 + | SGD30.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-973
- Mfr. Part No.:
- TMR 2-4823WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
Note
Operating temperature is without derating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | ±65mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Length | 26mm |
Depth | 12.5mm |
Series | TMR 2WI |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |