TRACOPOWER TEN 8WI DC-DC Converter, ±12V dc/ ±335mA Output, 9 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-923
- Mfr. Part No.:
- TEN 8-2422WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 09/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD57.73
(exc. GST)
SGD62.93
(inc. GST)
Units | Per unit |
1 - 2 | SGD57.73 |
3 - 4 | SGD56.53 |
5 + | SGD54.84 |
- RS Stock No.:
- 168-923
- Mfr. Part No.:
- TEN 8-2422WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEN 8WI Series DC-DC Converter, Isolated, Dual Output - TEN 8-2422WI
This Traco Power DC-DC converter is an isolated power supply with an output voltage of +/ 12 V dc. It is a high performance 8 watt converter designed for a wide range of applications in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Ultra wide input range of 9 to 36 V dc for versatility
• Output current of +/ 335 mA for efficient power distribution
• Railway approved for safe use in transport systems
• Through hole mounting for easy installation
• DIP 24 package for compact design
• Maximum temperature rating of +85°C for reliable performance
• Load regulation of +/ 5% for stable output
• Isolated power supply for enhanced safety
• Suitable for a variety of applications in different industries
• Efficient power conversion for optimal performance
• Output current of +/ 335 mA for efficient power distribution
• Railway approved for safe use in transport systems
• Through hole mounting for easy installation
• DIP 24 package for compact design
• Maximum temperature rating of +85°C for reliable performance
• Load regulation of +/ 5% for stable output
• Isolated power supply for enhanced safety
• Suitable for a variety of applications in different industries
• Efficient power conversion for optimal performance
Applications
• Suitable for use in railway applications due to certification
• Ideal for automation systems in industrial settings
• Perfect for electronics measurement equipment
• Suitable for use in transportation systems and wireless networks
• Ideal for automation systems in industrial settings
• Perfect for electronics measurement equipment
• Suitable for use in transportation systems and wireless networks
Can it be used in railway applications?
Yes, this DC-DC converter is railway approved and suitable for use in railway applications.
Will it work with a wide input voltage range?
Yes, it has an input voltage range of 9 to 36 V DC, making it versatile for different settings.
Is it suitable for automation systems?
Yes, it is ideal for automation systems due to its stable output and efficient power conversion.
Can it be mounted easily?
Yes, it features through hole mounting, making installation a breeze.
Is it safe for use in transportation systems?
Yes, it is designed to be safe for use in transportation systems, ensuring reliable performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 8W |
Input Voltage Nominal | 24 V dc |
Output Current | ±335mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20.3mm |
Length | 31.8mm |
Railway Approved | Yes |
Series | TEN 8WI |
Load Regulation | ±5% |
Medical Approved | No |
Minimum Temperature | -40°C |
Efficiency | 86% |
Maximum Temperature | +85°C |
Standards Met | UL 60950-1 |