TRACOPOWER TMR 2WI DC-DC Converter, 5V dc/ 400mA Output, 9 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-844
- Mfr. Part No.:
- TMR 2-2411WI
- Manufacturer:
- TRACOPOWER
3 In stock for delivery within 4 working days
Added
Price Each
SGD25.28
(exc. GST)
SGD27.56
(inc. GST)
Units | Per unit |
1 - 2 | SGD25.28 |
3 - 4 | SGD24.96 |
5 + | SGD24.51 |
- RS Stock No.:
- 168-844
- Mfr. Part No.:
- TMR 2-2411WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 1 Output - TMR 2WI Series - TMR 2-2411WI
Stressed about stepping down the voltage? Pass the buck to this DC-DC converter from Traco Power. It streamlines a standard electrical circuit to meet the exact power needs of equipment, helping to ensure your device runs optimally. The regulated unit keeps voltage supply stable, regardless of the current demands of your load. Spikes in the matrix won't catch you off guard, thanks to continuous short-circuit protection that automatically shuts down power if there's an electrical fault. A generous voltage input range between 9 and 36V DC makes this converter compatible with various electrical supplies.
Features & Benefits
• Corrosion-resistant plastic housing makes it suitable to use in humid settings
• Operates reliably at temperatures ranging between -40°C and +85°C
• Compact dimensions of 26 (L) x 9.3 (W) x 12.5mm (D) help to maximise PCB packing efficiency
• Remote on/off control for convenience
• Operates reliably at temperatures ranging between -40°C and +85°C
• Compact dimensions of 26 (L) x 9.3 (W) x 12.5mm (D) help to maximise PCB packing efficiency
• Remote on/off control for convenience
Applications
• Telecommunication centres
• Industrial electronics
• Battery-operated equipment
• Industrial electronics
• Battery-operated equipment
Is this DC-DC converter isolated?
Yes, the device is isolated so helps to break up ground loops and protect sensitive circuits from noise interference.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1.5kV dc |
Length | 26mm |
Depth | 12.5mm |
Series | TMR 2WI |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |