TRACOPOWER TSH DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 168-513
- Mfr. Part No.:
- TSH 0505S
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 168-513
- Mfr. Part No.:
- TSH 0505S
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
Note
Operating temperature is without derating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SOIC |
Isolation Voltage | 1kV dc |
Depth | 8.65mm |
Length | 12.7mm |
Series | TSH |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |