TRACOPOWER TSH DC-DC Converter, ±15V dc/ ±65mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 168-507
- Mfr. Part No.:
- TSH 0515D
- Manufacturer:
- TRACOPOWER
Available for back order.
Price Each
SGD29.80
(exc. GST)
SGD32.48
(inc. GST)
units | Per unit |
1 - 2 | SGD29.80 |
3 - 4 | SGD28.91 |
5 + | SGD28.02 |
- RS Stock No.:
- 168-507
- Mfr. Part No.:
- TSH 0515D
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
Note
Operating temperature is without derating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±65mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC |
Isolation Voltage | 1kV dc |
Length | 15.3mm |
Depth | 8.9mm |
Series | TSH |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |