TRACOPOWER TEN 8WI DC-DC Converter, ±5V dc/ ±800mA Output, 18 → 75 V dc Input, 8W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-399
- Mfr. Part No.:
- TEN 8-4821WI
- Manufacturer:
- TRACOPOWER
24 In stock for delivery within 4 working days
Added
Price Each
SGD57.73
(exc. GST)
SGD62.93
(inc. GST)
Units | Per unit |
1 - 2 | SGD57.73 |
3 - 4 | SGD56.50 |
5 + | SGD54.80 |
- RS Stock No.:
- 168-399
- Mfr. Part No.:
- TEN 8-4821WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 6.6W & 8W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 8WI Series
The Traco Power TEN 8WI series is a range of isolated, 8 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TEN 8WI series feature excellent EMC characteristics and EN 50155 approval making these high performance DC-DC converters the best choice for applications in railway and transportation systems, as well as wireless networks, telecom/datacom, industry control systems and measurement equipments.
DIP-24 metal package
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Ultra wide 4:1 input voltage range 9–36, 18–75, 43–160 VDC
EN 50155 approval for railway applications
Thermal shock and vibration resistant according EN 61373
High efficiency up to 88 %
No minimum load required
Operating temperature range –40°C to +85°C
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated base plate
Lead free design, RoHS compliant
Standards
UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
Approvals
UL/cUL, Raylway
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 8W |
Input Voltage Nominal | 48 V dc |
Output Current | ±800mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Width | 20.3mm |
Length | 32mm |
Depth | 10.2mm |
Series | TEN 8WI |
Railway Approved | Yes |
Load Regulation | ±5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Medical Approved | No |