TRACOPOWER TEN 40WI DC-DC Converter, 12V dc/ 3.35A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-355
- Mfr. Part No.:
- TEN 40-2412WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD148.94
(exc. GST)
SGD162.34
(inc. GST)
Units | Per unit |
1 - 1 | SGD148.94 |
2 - 2 | SGD145.96 |
3 + | SGD143.04 |
- RS Stock No.:
- 168-355
- Mfr. Part No.:
- TEN 40-2412WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Derate above 55°C
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | 3.35A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 40WI |
Load Regulation | ±0.5% |
Efficiency | 87% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |