TRACOPOWER TEN 40WI DC-DC Converter, ±12V dc/ ±1.65A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max
- RS Stock No.:
- 168-349
- Mfr. Part No.:
- TEN 40-2422WI
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD145.99
(exc. GST)
SGD159.13
(inc. GST)
Units | Per unit |
1 - 1 | SGD145.99 |
2 - 2 | SGD142.93 |
3 + | SGD138.63 |
- RS Stock No.:
- 168-349
- Mfr. Part No.:
- TEN 40-2422WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WI Series
40W single/dual output regulated isolated DC-DC converters with a wide input voltage range and compact, low profile case. These isolated DC-DC converter modules have a high efficiency allowing an operating temperature range of -40°C to 85°C. Typical applications for these isolated DC-DC converter modules include battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density in 51x51x10 mm metal package
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Ultra-wide 4:1 input voltage range
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A with external capacitor
Remote On/Off Control
Under voltage lockout, over voltage, over temperature and short circuit protection
Adjustable output voltage ±10%
Shielded metal case with insulated baseplate
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Derate above 55°C
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60Vdc input voltage, SELV limit)
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.65A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Length | 50.8mm |
Series | TEN 40WI |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 86% |