TRACOPOWER TEN 15WI DC-DC Converter, 5V dc/ 2.95A Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 168-276
- Mfr. Part No.:
- TEN 15-2411WI
- Manufacturer:
- TRACOPOWER
2 In stock for delivery within 4 working days
Added
Price Each
SGD86.02
(exc. GST)
SGD93.76
(inc. GST)
Units | Per unit |
1 - 2 | SGD86.02 |
3 - 4 | SGD84.99 |
5 + | SGD83.45 |
- RS Stock No.:
- 168-276
- Mfr. Part No.:
- TEN 15-2411WI
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
51x25x10 mm metal package
Ultra-wide 4:1 input voltage range
Very high efficiency up to 86%
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A without external components
Remote On/Off Control
Continuous short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240
For suitable heatsink see stock number 745-1240
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Approvals
CSA File No. 226037
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Derate 3.5% per °C, above 70°C
Approvals
CSA File No. 226037
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 2.95A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10.2mm |
Series | TEN 15WI |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |