Souriau, 851 32 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet Coupling,
- RS Stock No.:
- 160-1941
- Mfr. Part No.:
- 85106J1832S50
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 160-1941
- Mfr. Part No.:
- 85106J1832S50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
851 series female plugs with sealed connector
Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 18 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Contact Plating | Gold |