Souriau, 851 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet Coupling,
- RS Stock No.:
- 159-7909
- Mfr. Part No.:
- 85102E1210P5016
- Manufacturer:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 159-7909
- Mfr. Part No.:
- 85102E1210P5016
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Male sockets for soldering onto PCBs
Bulkhead sockets with straight pins for soldering onto PCBs or flexible circuits.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 12 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |