TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15215C, ±15V dc, 400 mA, 500 mA, 15W, Dual Output, 100 →
- RS Stock No.:
- 158-8292
- Mfr. Part No.:
- TPM 15215C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 158-8292
- Mfr. Part No.:
- TPM 15215C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B
Note
2 versions available: PCB mounting with solder pins or Chassis mounting with screw terminals.
Manufacturer Part numbers with a 'C' suffix denote Chassis mounting, these are available in 10, 15 & 30W versions.
Manufacturer Part numbers with a 'C' suffix denote Chassis mounting, these are available in 10, 15 & 30W versions.
Standards
EN60950, UL1950, IEC950
Approvals
UL recognised
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 400 mA, 500 mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 100 → 375 V dc, 85 → 264 V ac |
Package Type | Encapsulated |
Length | 110mm |
Width | 50.8mm |
Depth | 23mm |
Efficiency | 55 → 85% |
Weight | 200g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |