TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15124, 24V dc, 600mA, 15W, 1 Output, 100 → 375 V dc, 85
- RS Stock No.:
- 158-8191
- Mfr. Part No.:
- TPM 15124
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 158-8191
- Mfr. Part No.:
- TPM 15124
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Switch Mode Units, 5 W → 30 W, Single / Triple Output, TPM Range
Switch mode power supplies with very compact dimensions
Very small, encapsulated housing
Single, dual and triple output voltages
Input voltage 85 → 264 VAC
For PCB or chassis mounting with screw fixing
Universal mains input from 85 → 264 VAC
High-reliability SMT design
High efficiency (70 → 80% typ.)
Short circuit and overload protection
Input and excess temperature protection
Low ripple and noise
Ideal solution for small devices worldwide
International safety approvals
Noise suppression according to EN 55022
EMC complies with EN50082-2
Safety class 2 according to IEC536
Plastic housing complies with UL94V-0
Very small, encapsulated housing
Single, dual and triple output voltages
Input voltage 85 → 264 VAC
For PCB or chassis mounting with screw fixing
Universal mains input from 85 → 264 VAC
High-reliability SMT design
High efficiency (70 → 80% typ.)
Short circuit and overload protection
Input and excess temperature protection
Low ripple and noise
Ideal solution for small devices worldwide
International safety approvals
Noise suppression according to EN 55022
EMC complies with EN50082-2
Safety class 2 according to IEC536
Plastic housing complies with UL94V-0
Standards
EN60950, UL1950, IEC950, EN 55011/B.FCC/B, CSA 22.2.950
Approvals
UR, VDE, UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 600mA |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 100 → 375 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 76mm |
Width | 50.8mm |
Depth | 22.7mm |
Efficiency | 55 → 85% |
Maximum Temperature | +70°C |
Weight | 150g |
Minimum Temperature | -25°C |