TRACOPOWER TEM 2 DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +60°C Max Temp
- RS Stock No.:
- 156-3546
- Mfr. Part No.:
- TEM 2-0511
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD27.12
(exc. GST)
SGD29.56
(inc. GST)
Units | Per unit |
1 - 2 | SGD27.12 |
3 - 14 | SGD26.58 |
15 + | SGD21.88 |
- RS Stock No.:
- 156-3546
- Mfr. Part No.:
- TEM 2-0511
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Short-Circuit Protection, 1kV DC Isolation Voltage - TEM 2 Series - TEM 2-0511
Keen to find a PSU with built-in filtering? Your search is over thanks to this DC-DC converter from Traco Power. It takes an input voltage range of 4.5 to 5.5V DC and outputs a carefully regulated load of 5V DC that's stable enough for sensitive battery-supplied devices. A filter minimises reflected ripple currents on your inputs, meaning you get the benefits of low-noise operation and minimal disruption from EMI. Tight line regulation of ±0.3% maximum and load regulation of ±0.5% maximum mean you can expect close control of input and output values for predictable performance.
Features & Benefits
• 1kV DC isolation lets you know it's safely insulated to protect against the risk of shocks
• Indefinite short-circuit protection shields you and your equipment against common current faults
• Works reliably in a wide operating temperature range between -25°C and +70°C
• Indefinite short-circuit protection shields you and your equipment against common current faults
• Works reliably in a wide operating temperature range between -25°C and +70°C
Applications
• Consumer electronics
• Industrial automation
• Communications equipment
• Industrial automation
• Communications equipment
What's the benefit of this product's DIP-24 format?
The DIP-24 format ensures the converter is broadly compatible with many standard circuit boards and makes it easy to install on your PCB using perforation soldering.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 400mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Width | 20.3mm |
Series | TEM 2 |
Load Regulation | ±0.5% |
Standards Met | IEC/UL 60950-1 |
Efficiency | 50% |
Maximum Temperature | +60°C |
Minimum Temperature | -25°C |