- RS Stock No.:
- 147-3005
- Mfr. Part No.:
- PX0769/P
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 147-3005
- Mfr. Part No.:
- PX0769/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 150 V ac/dc |
Mating Type | Threaded |
Housing Material | Polyamide |
Contact Plating | Tin |
Strain Relief | No |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +70°C |