- RS Stock No.:
- 136-2732
- Mfr. Part No.:
- D000020
- Manufacturer:
- BQ
Discontinued product
- RS Stock No.:
- 136-2732
- Mfr. Part No.:
- D000020
- Manufacturer:
- BQ
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
BQ 3D Printers
The BQ 3D Printer is the latest printer to deliver flawless results with the Witbox 2 plus the extruder works at a specific distance from the bed. The Witbox 2 3D printer includes a new inductive sensor that measures the distance with precision. The sensor is made of an electric coil that generates a magnetic field, designed and developed a new extruder for Witbox 2 incorporating a double drive gear traction system. The system provides an optimal grip of the filament, applying pressure, the two gearwheels slide the filament to the end of the hot-end.
Features and Benefits
100% BQ electronics
3-point print bed levelling system with shock absorber
4-thread ball screw with direct coupling to motor on the Z-axis
A4 glass cold bed (305 x 220mm)
Hard chrome bars for the X and Y axes and linear ball bearings for the X and Y axes
Resolution up to 20 microsecond
Maximum printing speed up to 200mm/s
In-house designed extruder with a double drive gear traction system
It allows a more fluid movement of the motors and offers improved heat dissipation
Powder-coated steel frame
Powder-coated steel supports and moving parts
Print volume is (X) 297 x (Y) x 210 (Z) 200mm
Rails and ball runners on the Z-axis
Rapid system for changing the print bed using neodymium magnets
Self-levelling via an inductive sensor
Stackable
3-point print bed levelling system with shock absorber
4-thread ball screw with direct coupling to motor on the Z-axis
A4 glass cold bed (305 x 220mm)
Hard chrome bars for the X and Y axes and linear ball bearings for the X and Y axes
Resolution up to 20 microsecond
Maximum printing speed up to 200mm/s
In-house designed extruder with a double drive gear traction system
It allows a more fluid movement of the motors and offers improved heat dissipation
Powder-coated steel frame
Powder-coated steel supports and moving parts
Print volume is (X) 297 x (Y) x 210 (Z) 200mm
Rails and ball runners on the Z-axis
Rapid system for changing the print bed using neodymium magnets
Self-levelling via an inductive sensor
Stackable
Applications
3D printing
Industrial use
Industrial use
Certifications
CC certified
CE certified
CE certified
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 297 x 210 x 200mm |
Number of Heads | 1 |
Model | Witbox 2 |
Multi Material Printing | No |
Dimensions L x W x H | 508.06 x 393.38 x 461mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Plug Type | Type C - European Plug |
Minimum Layer Height | 0.02mm |
Weight | 31.1kg |