TRACOPOWER Switching Power Supply, TMT 30112C, 12V dc, 2.5A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
- RS Stock No.:
- 132-160
- Mfr. Part No.:
- TMT 30112C
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 132-160
- Mfr. Part No.:
- TMT 30112C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMT series 30W single output AC to DC embedded switch mode power supply has an output current rating of 2500mA at 12VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 85VDC to 370VDC. The chassis mount AC/DC power supply has screw terminal blocks.
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Features and Benefits
Input and output isolation is 4kVAC RMS
Lead-free design
Optional DIN-rail mounting adaptors for chassis mounting
Overload protection
Short circuit protection
Ultra compact, fully encapsulated power supply
Lead-free design
Optional DIN-rail mounting adaptors for chassis mounting
Overload protection
Short circuit protection
Ultra compact, fully encapsulated power supply
Applications
Commercial
Industrial electronic equipment
Industrial electronic equipment
Certifications
CB certified
CSA C22.2 No.60950-1-03
EN 55022 class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety class II
UL 508 (chassis mount version)
UL 60601-1
UL 60950-1
UL approved
CSA C22.2 No.60950-1-03
EN 55022 class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety class II
UL 508 (chassis mount version)
UL 60601-1
UL 60950-1
UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 51mm |
Medical Approved | Yes |
Depth | 29.5mm |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Weight | 180g |