TRACOPOWER Switching Power Supply, TMT 30112, 12V dc, 2.5A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
- RS Stock No.:
- 132-069
- Mfr. Part No.:
- TMT 30112
- Manufacturer:
- TRACOPOWER
61 In stock for delivery within 4 working days
Added
Price Each
SGD133.15
(exc. GST)
SGD145.13
(inc. GST)
Units | Per unit |
1 - 9 | SGD133.15 |
10 - 49 | SGD130.35 |
50 + | SGD126.44 |
- RS Stock No.:
- 132-069
- Mfr. Part No.:
- TMT 30112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco Power Switching Power Supply, ±2% Output Voltage Accuracy, Short-Circuit Protection - TMT Series - TMT 30112
Seeking a stable power and conversion solution to get your gadgets juiced up? Go for this AC/DC switching power supply from Traco Power. It converts any universal input from 85 to 264V AC or 85 to 370V DC and delivers a tightly controlled output of 12V DC that's ideal for charging battery-supplied devices. The unit's UL 508 certification means can rest assured it's recognised as safe for use worldwide. It boasts impressive electrical specs including short-circuit breaking, isolation to 4kV and overload protection. These keep you out of harm's way and let you say so long to system downtime caused by equipment faults.
Features and Benefits
• Compact size of 76 (L) x 51 (W) x 28mm (D) makes it a practical pick for busy applications
• IEC 60601-1 certification, so approved as safe for medical use
• Versatile screw terminals make it easy to achieve robust electrical connections with lots of wire sizes
• IEC 60601-1 certification, so approved as safe for medical use
• Versatile screw terminals make it easy to achieve robust electrical connections with lots of wire sizes
Applications
• Commercial electronics
• Motors
• Pumps
• Motors
• Pumps
How do I mount this product?
CB certified
CSA C22.2 No.60950-1-03
EN 55022 class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety class II
UL 60601-1
UL 60950-1
UL approved
CSA C22.2 No.60950-1-03
EN 55022 class B
FCC level B
IEC/EN 60601-1
IEC/EN 60950-1
Safety class II
UL 60601-1
UL 60950-1
UL approved
You can install this versatile product in any position on your PCB with solder pins. Alternatively, mount it onto a DIN rail using a compatible adapter (such as 132-132).
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 76mm |
Width | 51mm |
Medical Approved | Yes |
Depth | 28mm |
Efficiency | 83% |
Series | TMT |
Weight | 165g |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |