TRACOPOWER Switching Power Supply, TMT 30105C, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
- RS Stock No.:
- 132-053
- Mfr. Part No.:
- TMT 30105C
- Manufacturer:
- TRACOPOWER
- RS Stock No.:
- 132-053
- Mfr. Part No.:
- TMT 30105C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TMT series 30W AC to DC embedded switch mode power supply has an output current rating of 6000mA at 5VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 85VDC to 370VDC. The AC/DC power supply has chassis mounting with a screw terminal block connection.
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Note:
Manufacturers part numbers with a 'C' suffix denote chassis mounting types
De-rate by 2.5% per °C above 50°C
MTBF to IEC 61709
Features and Benefits
Ultra compact, fully encapsulated power supply
Short circuit protection
Overload protection
Input and output isolation is 4kVAC RMS
Optional DIN-rail mounting adaptors for chassis mounting types
Short circuit protection
Overload protection
Input and output isolation is 4kVAC RMS
Optional DIN-rail mounting adaptors for chassis mounting types
Applications
Commercial
Industrial electronic equipment
Industrial electronic equipment
Certifications
IEC/EN 60950-1
UL 60950-1
CSA C22.2 No.60950-1-03
IEC/EN 60601-1
UL 60601-1
CB certified
UL approved
Safety class II
EN 55022 class B
FCC level B
UL 60950-1
CSA C22.2 No.60950-1-03
IEC/EN 60601-1
UL 60601-1
CB certified
UL approved
Safety class II
EN 55022 class B
FCC level B
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 6A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 51mm |
Medical Approved | Yes |
Depth | 29.5mm |
Efficiency | 83% |
Weight | 180g |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |