TRACOPOWER Switching Power Supply, TMT 15215C, ±15V dc, 500mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370
- RS Stock No.:
- 131-959
- Mfr. Part No.:
- TMT 15215C
- Manufacturer:
- TRACOPOWER
25 In stock for delivery within 4 working days
Added
Price Each
SGD126.30
(exc. GST)
SGD137.67
(inc. GST)
Units | Per unit |
1 - 9 | SGD126.30 |
10 - 49 | SGD123.77 |
50 + | SGD101.87 |
- RS Stock No.:
- 131-959
- Mfr. Part No.:
- TMT 15215C
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Traco Power Switching Power Supply, Encapsulated Package, 2 Outputs - TMT Series - TMT 15215C
Add this switching power supply from Traco Power to your setup to get reliable DC outputs. It's compatible with 85 to 264V AC and 85 to 370V DC supplies, so it's a versatile option. A 10,000μF capacitive load means that ripple and noise won't disrupt your workflow, making operations plain sailing. Chassis mounting assures you of stability in high-vibration settings. You can install this device easily thanks to the screw terminals, so there's no need for specialist tools.
Features & Benefits
• Reinforced insulation ensures a high level of electrical safety
• Plastic housing keeps dirt and grime at bay to ensure a long service life
• Approved for use in medical applications as it complies with the IEC60601-1-standard
• Reliable performance in temperatures between -25°C and +50°C to suit harsh industrial conditions
• Plastic housing keeps dirt and grime at bay to ensure a long service life
• Approved for use in medical applications as it complies with the IEC60601-1-standard
• Reliable performance in temperatures between -25°C and +50°C to suit harsh industrial conditions
Applications
• Renewable energy systems
• Automotive industry
• Motor drives and controls
• Automotive industry
• Motor drives and controls
How much does this product weigh?
This switching power supply weighs just 90g, so it doesn't add excess load to your setup.
How efficient is this unit?
This product has a typical efficiency of 83%, which makes it an energy-conscious choice that runs cool.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Output Current | 500mA |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 77mm |
Width | 45mm |
Medical Approved | Yes |
Depth | 26.4mm |
Series | TMT |
Efficiency | 83% |
Weight | 90g |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |