Bulgin MMPI0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Green LED, 36V dc,
- RS Stock No.:
- 127-8507
- Mfr. Part No.:
- MMPI0120/SSSGN012P
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 127-8507
- Mfr. Part No.:
- MMPI0120/SSSGN012P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vandal Resistant Pushbutton Switches - MMPI0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions (part codes starting MMPI0120) use bright daytime visible LEDs
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions (part codes starting MMPI0120) use bright daytime visible LEDs
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
LED Colour | Green |
IP Rating | IP65 |
Series | MMPI0120 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Manufacturer Part No. | MMPI0120/SSSGN012P |
Contact DC Voltage Rating | 36V |
Terminal Type | Solder Lug |