- RS Stock No.:
- 127-8498
- Mfr. Part No.:
- MMP0120/NNBP
- Manufacturer:
- Bulgin
31 In stock for delivery within 4 working days
Added
Price Each
SGD22.84
(exc. GST)
SGD24.90
(inc. GST)
Units | Per unit |
1 - 9 | SGD22.84 |
10 - 24 | SGD22.36 |
25 - 49 | SGD21.90 |
50 - 99 | SGD21.55 |
100 + | SGD21.23 |
- RS Stock No.:
- 127-8498
- Mfr. Part No.:
- MMP0120/NNBP
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
12mm diameter, raised domed profile
Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
Illuminated versions
Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
12mm diameter, raised domed profile
Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
Illuminated versions
Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Contact DC Voltage Rating | 36V |
Manufacturer Part No. | MMP0120/NNBP |
Terminal Type | Solder Lug |