- RS Stock No.:
- 127-8485
- Mfr. Part No.:
- MMP0120/ABKP
- Manufacturer:
- Bulgin
124 In stock for delivery within 4 working days
Added
Price Each
SGD17.35
(exc. GST)
SGD18.91
(inc. GST)
Units | Per unit |
1 - 9 | SGD17.35 |
10 - 24 | SGD16.98 |
25 - 49 | SGD16.46 |
50 - 99 | SGD16.05 |
100 + | SGD15.72 |
- RS Stock No.:
- 127-8485
- Mfr. Part No.:
- MMP0120/ABKP
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Manufacturer Part No. | MMP0120/ABKP |
Contact DC Voltage Rating | 36V |
Case Colour | Black |
Terminal Type | Solder Lug |