Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Red LED, 36V dc, IP67
- RS Stock No.:
- 127-8483
- Mfr. Part No.:
- MAV0120/3D2RD024
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 127-8483
- Mfr. Part No.:
- MAV0120/3D2RD024
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
IP65 above panel protection
Momentary action
Raised or flush button types available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 12mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
LED Colour | Red |
IP Rating | IP67 |
Series | MAV0120 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Contact DC Voltage Rating | 36V |
Manufacturer Part No. | MAV0120/3D2RD024 |
Terminal Type | Solder Lug |