- RS Stock No.:
- 126-3140
- Mfr. Part No.:
- ST18A/Nm/Nm/1500 mm
- Manufacturer:
- Huber+Suhner
8 In stock for delivery within 4 working days
Added
Price Each
SGD708.13
(exc. GST)
SGD771.86
(inc. GST)
Units | Per unit |
1 - 4 | SGD708.13 |
5 + | SGD693.26 |
- RS Stock No.:
- 126-3140
- Mfr. Part No.:
- ST18A/Nm/Nm/1500 mm
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Huber & Suhner Sucotest ST18A Armoured Cable Assemblies
From Huber & Suhner, a range of 50 Ω harsh environment flexible test leads. The Sucotest 18A Armoured Cable assemblies offer excellent electrical performance combined with low insertion loss, stability and exceptional return loss. Ideal for heavy duty and outdoor applications up to 18 GHz. Sucotest 18A coaxial cable assemblies are designed to test wireless communication infrastructures, field measurements in defence, space and industrial systems. The cable assemblies in this range are available in various lengths and connector configurations.
Features and Benefits
Highly flexible, even though Armoured
Crush and kink resistant
Up to 18 GHz
Waterproof IP68
Crush and kink resistant
Up to 18 GHz
Waterproof IP68
Applications
Defence
Space
Wireless communication infrastructure
Space
Wireless communication infrastructure
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sucotest 18A
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | N Type |
Coaxial Type | RF |
Connector 2 | N Type |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Attenuation | 2.74 dB |
Length | 1.5m |
Sheath Colour | Blue |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -40°C |
Series | ST18A |
Capacitance | 87pF/m |
Shielding | Steel Braid |
Insulation Material | PTFE |
Conductor Material | Copper |
Sheath Material | TPU |
Operating Temperature Range | -40 → +85 °C |
Standards Met | REACH Compliant |
Maximum Operating Temperature | +85°C |