- RS Stock No.:
- 123-5252
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5252
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS Pro IWR Series Wireless Receiver
RS Pro IWR series wireless receiver designed to pair with the IWPT series of wireless pressure transducers. This pairing offers an effective solution for inaccessible installation environments.
The receiver has a user selectable voltage or mA output corresponding to the calibrated pressure range of the remote wireless pressure transducer. Also featuring a 5A rated changeover contact for alarm functionality.
User configuration is possible, however the single channel receiver is designed to work out of the box offering a simple plug and play solution.
The receiver has a user selectable voltage or mA output corresponding to the calibrated pressure range of the remote wireless pressure transducer. Also featuring a 5A rated changeover contact for alarm functionality.
User configuration is possible, however the single channel receiver is designed to work out of the box offering a simple plug and play solution.
Features and Benefits
Single or Five channel options
User-selectable 1 to 5 V or 4 to 20 mA receiver output
Clean contact output for process, low battery or loss of signal alarm function
Simple software or DIL switch pairing with IWPT pressure transducers
Up to 750 m range, line-of-sight
12 V dc to 32 V dc powered
End-to-end accuracy of ±0.25% FS BFSL
LED indication of wireless link
Product Application Information
The RS Pro wireless channel receiver has been designed to pair with the IWPT and IWPTL series of wireless pressure transducers.
Attribute | Value |
---|---|
Accuracy | ±0.25 % |
Output Type | Analogue |
Analogue Output | 0 → 5 V, 4 → 20 mA |
Electrical Connection | Screw Terminals |
Maximum Current | 5 A |
Series | IWPT |
Supply Voltage | 12 → 32 V dc |
Housing Material | ABS |
Mounting Type | DIN Rail, Wall Mount |
IP Rating | IP65 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |