XP Power DTE60 DC-DC Converter, 5V dc/ 12A Output, 9 → 36 V dc Input, 60W, Chassis Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6635
- Mfr. Part No.:
- DTE6024S5V1
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch 26/09/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD141.91
(exc. GST)
SGD154.68
(inc. GST)
Units | Per unit |
1 - 4 | SGD141.91 |
5 - 9 | SGD139.07 |
10 - 24 | SGD136.28 |
25 - 49 | SGD133.56 |
50 + | SGD130.89 |
- RS Stock No.:
- 122-6635
- Mfr. Part No.:
- DTE6024S5V1
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - DTE60 Series of DC-DC Converters
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 °C to +85 °C.
60 W
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%
Fully encapsulated Chassis mount and DIN Rail options
-40°C to +85°C Operating temperature
Wide 4:1 input range
High efficiency of up to 92%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 60W |
Input Voltage Nominal | 24 V dc |
Output Current | 12A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 2.5kV dc |
Depth | 38mm |
Width | 67.8mm |
Length | 112mm |
Series | DTE60 |
Load Regulation | ±1% |
Standards Met | CE Certified, cULus Recognized, EN55022, EN55024, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC 60950-1, MIL-HDBK-217F, UL 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |