- RS Stock No.:
- 122-2323
- Mfr. Part No.:
- 9450 WH
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 22/10/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 100 Metre(s)
SGD4,084.88
(exc. GST)
SGD4,452.52
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | SGD4,084.88 | SGD40.849 |
*price indicative |
- RS Stock No.:
- 122-2323
- Mfr. Part No.:
- 9450 WH
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Micro coaxial cable is an ideal space saving solution. Application routing becomes so much easier in areas such as medical probes, endoscopy systems, oximetry systems and industrial inspection.
Features and Benefits
Ideal for areas with limited space
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
High strength silver plated, tinned or copper alloys
Rated to + 200°C
PFA dielectric and jacket
Jacket provides stable properties for outstanding signal integrity low capacitance and consistent controlled impedance
Standards
UL AWM 1745
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Micro Coax |
Outer Diameter | 0.15mm |
Characteristic Impedance | 50 Ω |
Attenuation | 2.8 dB/m @ 10 MHz |
Length | 100m |
Sheath Colour | White |
Conductor Strand Type | Stranded |
Core Strands | 7/0.010 |
Sheath Material | Perfluoroalkoxy (PFA) |
Capacitance | 125pF/m |
Shielding | Silver Plated Copper Alloy Spiral |
Insulation Material | PFA |
Velocity ratio | 70% |
Conductor Material | Silvered Copper |
Size of Strands | 0.010 mm |
Minimum Operating Temperature | -70°C |
Maximum Operating Temperature | +200°C |
Standards Met | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL |
Operating Temperature Range | -70 → +200 °C |
Number of Strands | 7 |