- RS Stock No.:
- 122-2598
- Mfr. Part No.:
- FX0345
- Manufacturer:
- Bulgin
410 In stock for delivery within 4 working days
Added
Price Each
SGD20.98
(exc. GST)
SGD22.87
(inc. GST)
Units | Per unit |
1 - 9 | SGD20.98 |
10 - 49 | SGD20.53 |
50 - 99 | SGD19.93 |
100 - 249 | SGD19.44 |
250 + | SGD19.02 |
- RS Stock No.:
- 122-2598
- Mfr. Part No.:
- FX0345
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Screw Cap, Panel & Barrier Sealed
Fuseholders sealed to panel even when fuse carrier is removed
Ideal exterior or portable equipment usage
Large ribbed carrier allows easy removal, even with gloved hands
IP 66 Rated
Protection: PC1
Glass/Nylon Body
Ideal exterior or portable equipment usage
Large ribbed carrier allows easy removal, even with gloved hands
IP 66 Rated
Protection: PC1
Glass/Nylon Body
Note
To maintain seal do not adjust connection tags in position
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Panel Mount |
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Number of Poles | 1P |
Includes Indicator | No |
Compatible Fuse Length | 20mm |
Protection Category | PC1 |
Cap Style | Slotted |
Compatible Fuse Diameter | 5mm |
Series | FX |
Contact Material | Silver Plated Brass |
International Protection Rating | IP66 |
Terminal Type | Solder |