- RS Stock No.:
- 110-955
- Mfr. Part No.:
- PX0783/15/63
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 12/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD9.85
(exc. GST)
SGD10.74
(inc. GST)
Units | Per unit |
1 - 24 | SGD9.85 |
25 - 99 | SGD9.80 |
100 - 249 | SGD9.63 |
250 - 749 | SGD9.20 |
750 + | SGD7.98 |
- RS Stock No.:
- 110-955
- Mfr. Part No.:
- PX0783/15/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Snap In IEC 320 Socket (C13)
Panel thickness 1.5mm
250Vac/ 10A rated, type 250 (0.25mm) blade receptacles
Depth 32.5mm
For suitable insulating boot see stock no.211-0907
250Vac/ 10A rated, type 250 (0.25mm) blade receptacles
Depth 32.5mm
For suitable insulating boot see stock no.211-0907
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA Certified, IMQ, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C13 |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | Yes |