- RS Stock No.:
- 109-6494
- Mfr. Part No.:
- RL-DC-50-30-350-02
- Manufacturer:
- Igus
Discontinued product
- RS Stock No.:
- 109-6494
- Mfr. Part No.:
- RL-DC-50-30-350-02
- Manufacturer:
- Igus
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Connecting Arms
A pressed sheet metal robot arm for use with Igus Robolink D robotic components and kits. The arm kits are available in three different lengths and sizes to allow different combinations of the Igus articulated joint kits to be matched together, giving you the freedom to design a robot that meets your needs.
The metal arms come with all the required spacers, brackets and mounting fixtures for attaching the articulated joints.
The metal arms come with all the required spacers, brackets and mounting fixtures for attaching the articulated joints.
Features and Benefits
Pressed metal construction
Black Finish
Pre-drilled mountings for use with IGUS Robolink D Components
Lightweight
Modular design can be used in your own robotic and automation builds, not just Igus Robotics
Black Finish
Pre-drilled mountings for use with IGUS Robolink D Components
Lightweight
Modular design can be used in your own robotic and automation builds, not just Igus Robotics
Applications
Igus Robolink robot kits and components are designed to provide a low-cost, competitive way into robotics. There dry running, no grease construction makes them suitable for clean environments.
The freedom to build to your own requirements and use your own choice of controller and programming language makes them the ideal choice for education.
Robolink D is also suitable for a vast array of industrial applications including:
Pick and Place
Lightweight general assembly
Machine component loading
Laboratory automation
The freedom to build to your own requirements and use your own choice of controller and programming language makes them the ideal choice for education.
Robolink D is also suitable for a vast array of industrial applications including:
Pick and Place
Lightweight general assembly
Machine component loading
Laboratory automation
Mounting Options
Robolink D arm kits bring together the articulated joint kits in the following combinations:
The 240mm arm is designed to be used with two size 20 articulated joint kit.
The 270mm arm is designed to be used with one size 30 and one size 20 articulated joint kit.
The 350mm arm is designed to be used with one size 50 and a size 30 articulated joint kit.
RS Stock numbers 1096496 and 1096486 forms the connection at the bottom of the arm to the pivoting motor unit contained in the base (see technical datasheet)
The 240mm arm is designed to be used with two size 20 articulated joint kit.
The 270mm arm is designed to be used with one size 30 and one size 20 articulated joint kit.
The 350mm arm is designed to be used with one size 50 and a size 30 articulated joint kit.
RS Stock numbers 1096496 and 1096486 forms the connection at the bottom of the arm to the pivoting motor unit contained in the base (see technical datasheet)
Igus RobolinkD