- RS Stock No.:
- 557-975
- Mfr. Part No.:
- UT07128SH
- Manufacturer:
- Souriau Sunbank by Eaton
70 In stock for delivery within 4 working days
Added
Price Each
SGD57.63
(exc. GST)
SGD62.82
(inc. GST)
Units | Per unit |
1 - 9 | SGD57.63 |
10 - 49 | SGD56.42 |
50 + | SGD54.73 |
- RS Stock No.:
- 557-975
- Mfr. Part No.:
- UT07128SH
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jam Nut Receptacle, Socket Contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTO Series, IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UT0 |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |