- RS Stock No.:
- 557-947
- Mfr. Part No.:
- UT061412SH
- Manufacturer:
- Souriau
- RS Stock No.:
- 557-947
- Mfr. Part No.:
- UT061412SH
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug for Socket Contacts
Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP
Plugs for size 16 female contacts (to be ordered separately) (see for instance Machined Contact 273-2945, Formed Contact 559-612)
Metal casing with bayonet locking ring guaranteeing 500 cycles
5-pin guiding ensures correct insertion between plug and base
Cable connectors and shielded sealed cable gland connectors are available separately
Plugs for size 16 female contacts (to be ordered separately) (see for instance Machined Contact 273-2945, Formed Contact 559-612)
Metal casing with bayonet locking ring guaranteeing 500 cycles
5-pin guiding ensures correct insertion between plug and base
Cable connectors and shielded sealed cable gland connectors are available separately
Series UTO/UTOW - Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Female |
Shell Size | 14 |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Series | UTO |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Shell Plating | Nickel |