- RS Stock No.:
- 557-880
- Mfr. Part No.:
- UT071412SH
- Manufacturer:
- Souriau
- RS Stock No.:
- 557-880
- Mfr. Part No.:
- UT071412SH
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jam Nut Receptacle, Socket Contacts
Souriau UTO Series, IP67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UT0 |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |