- RS Stock No.:
- 540-432
- Mfr. Part No.:
- SM16ML11S6
- Manufacturer:
- Souriau Sunbank by Eaton
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD2.303
(exc. GST)
SGD2.51
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD2.303 | SGD23.03 |
250 - 990 | SGD2.191 | SGD21.91 |
1000 - 4990 | SGD2.07 | SGD20.70 |
5000 - 24990 | SGD1.937 | SGD19.37 |
25000 + | SGD1.595 | SGD15.95 |
*price indicative |
- RS Stock No.:
- 540-432
- Mfr. Part No.:
- SM16ML11S6
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wire and Insulation Crimp Contacts
Stamped and formed contacts made from high conductive copper alloy with gold over nickel plate finish
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | TRIM TRIO SM |
Current Rating | 13A |
Contact Type | Signal |
Length | 28mm |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |
Mounting Type | Cable Mount |