- RS Stock No.:
- 540-369
- Mfr. Part No.:
- MBG30R11
- Manufacturer:
- Souriau Sunbank by Eaton
- RS Stock No.:
- 540-369
- Mfr. Part No.:
- MBG30R11
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Push Pull - Souriau
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | MBG |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |