- RS Stock No.:
- 540-365
- Mfr. Part No.:
- MBG30P11
- Manufacturer:
- Souriau Sunbank by Eaton
38 In stock for delivery within 4 working days
Added
Price Each
SGD54.50
(exc. GST)
SGD59.40
(inc. GST)
Units | Per unit |
1 - 9 | SGD54.50 |
10 - 49 | SGD53.42 |
50 - 99 | SGD52.37 |
100 - 249 | SGD51.34 |
250 + | SGD50.32 |
- RS Stock No.:
- 540-365
- Mfr. Part No.:
- MBG30P11
- Manufacturer:
- Souriau Sunbank by Eaton
Legislation and Compliance
Product Details
Push Pull - Souriau
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Push Pull Souriau
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Series | MBG |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Strain Relief | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |